2515-3-01-50-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2515-301500000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2515-3-01-50-00-00-07-0 | |
Description | CONN PC PIN CIRC .125DIA TINLEAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.125" (3.18mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.125" (3.18mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.239" (6.07mm) | |
Length - Below Flange | 0.135" (3.43mm) | |
Length - Overall | 0.374" (9.50mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.61791 | ¥4,617.91 |