2317-4-00-01-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2317-400010000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2317-4-00-01-00-00-07-0 | |
Description | TERM TURRET SINGLE L=4.39MM | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.173" (4.39mm) Tin-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.173" (4.39mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.329" (8.36mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.060" (1.52mm) | |
Staking Side OD | 0.060" (1.52mm) | |
Staking Side ID | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |