2309-2-00-50-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2309-200500000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2309-2-00-50-00-00-07-0 | |
Description | TERM TURRET PIN L=1.93MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.076" (1.93mm) | |
Length - Below Flange | 0.224" (5.69mm) | |
Length - Overall | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.078" (1.98mm) | |
Diameter - Turret Head | 0.045" (1.14mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.31658 | ¥3,316.58 |