210-13-306-41-001000 | |
---|---|
DigiKey Part Number | 210-13-306-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 210-13-306-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.78000 | ¥124.78 |
10 | ¥110.58800 | ¥1,105.88 |
25 | ¥106.33720 | ¥2,658.43 |
67 | ¥102.08388 | ¥6,839.62 |
134 | ¥96.41269 | ¥12,919.30 |
268 | ¥87.90586 | ¥23,558.77 |
536 | ¥82.23453 | ¥44,077.71 |
1,005 | ¥75.42888 | ¥75,806.02 |