142-90-628-00-593000 | ||
---|---|---|
DigiKey Part Number | 14290-62800593000-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-90-628-00-593000 | |
Description | CONN HDR DIP POST 28POS TIN-LEAD | |
Customer Reference | ||
Detailed Description | 28 Position DIP, DIL - Header Connector Post, Extended Tin-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |