111-93-632-41-001000 | ||
---|---|---|
DigiKey Part Number | ED60015-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-93-632-41-001000 | |
Description | CONN IC DIP SOCKET 32POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
12 | ¥37.30500 | ¥447.66 |
36 | ¥35.33222 | ¥1,271.96 |
60 | ¥34.51067 | ¥2,070.64 |
108 | ¥32.86704 | ¥3,549.64 |
252 | ¥28.75877 | ¥7,247.21 |
504 | ¥27.93718 | ¥14,080.34 |
1,008 | ¥23.82877 | ¥24,019.40 |
2,508 | ¥22.18540 | ¥55,640.98 |