110-99-324-41-001000 | ||
---|---|---|
DigiKey Part Number | ED3124-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-99-324-41-001000 | |
Description | CONN IC DIP SOCKET 24POS TINLEAD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-99-324-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
16 | ¥12.06250 | ¥193.00 |
32 | ¥11.54688 | ¥369.50 |
64 | ¥11.29172 | ¥722.67 |
112 | ¥10.77768 | ¥1,207.10 |
256 | ¥9.75148 | ¥2,496.38 |
512 | ¥8.98170 | ¥4,598.63 |
1,008 | ¥7.69862 | ¥7,760.21 |
2,512 | ¥7.18537 | ¥18,049.65 |