110-99-310-41-001000 | ||
---|---|---|
DigiKey Part Number | 11099-31041001000-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-99-310-41-001000 | |
Description | CONN IC DIP SOCKET 10POS TINLEAD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-99-310-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.79000 | ¥118.79 |
10 | ¥105.25200 | ¥1,052.52 |
40 | ¥97.15975 | ¥3,886.39 |
80 | ¥91.76100 | ¥7,340.88 |
280 | ¥83.66468 | ¥23,426.11 |
520 | ¥78.26713 | ¥40,698.91 |
1,000 | ¥71.78976 | ¥71,789.76 |