1096-2-05-15-00-00-01-0 | ||
---|---|---|
DigiKey Part Number | 1096-205150000010-ND | |
Manufacturer | ||
Manufacturer Product Number | 1096-2-05-15-00-00-01-0 | |
Description | TERM TURRET PIN L=3.33MM GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Double End, Pin 0.131" (3.33mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.131" (3.33mm) | |
Length - Below Flange | 0.516" (13.11mm) | |
Length - Overall | 0.647" (16.43mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Barbed, Wire Wrap | |
Flange Diameter | 0.072" (1.83mm) | |
Diameter - Turret Head | 0.058" (1.47mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.64300 | ¥76.43 |
100 | ¥6.86220 | ¥686.22 |
1,000 | ¥4.99079 | ¥4,990.79 |
5,000 | ¥4.36693 | ¥21,834.65 |
10,000 | ¥4.14859 | ¥41,485.90 |