0566-1-15-01-21-27-10-0 | |
---|---|
DigiKey Part Number | 0566-115012127100-ND |
Manufacturer | |
Manufacturer Product Number | 0566-1-15-01-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.083" (2.11mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Tail Diameter | - | |
Socket Depth | 0.083" (2.11mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.80100 | ¥88.01 |
25 | ¥8.44320 | ¥211.08 |
50 | ¥8.26400 | ¥413.20 |
100 | ¥7.90450 | ¥790.45 |
250 | ¥7.18592 | ¥1,796.48 |
500 | ¥6.46724 | ¥3,233.62 |
1,000 | ¥5.74864 | ¥5,748.64 |
3,000 | ¥5.20971 | ¥15,629.13 |