0548-0-15-01-11-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED5036-ND | |
Manufacturer | ||
Manufacturer Product Number | 0548-0-15-01-11-27-10-0 | |
Description | CONN PIN RCPT .015-.020 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
10 | ¥2.05000 | ¥20.50 |
25 | ¥1.80600 | ¥45.15 |
50 | ¥1.65980 | ¥82.99 |
100 | ¥1.59470 | ¥159.47 |
250 | ¥1.43192 | ¥357.98 |
500 | ¥1.36684 | ¥683.42 |
1,000 | ¥1.13904 | ¥1,139.04 |
2,500 | ¥1.04140 | ¥2,603.50 |