0461-3-15-15-11-27-04-0 | ||
---|---|---|
DigiKey Part Number | ED1187-ND | |
Manufacturer | ||
Manufacturer Product Number | 0461-3-15-15-11-27-04-0 | |
Description | CONN PIN RCPT .015-.020 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.300" (7.62mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.020" (0.51mm) | |
Flange Diameter | 0.041" (1.04mm) | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.42000 | ¥60.50 |
50 | ¥2.22480 | ¥111.24 |
100 | ¥2.13690 | ¥213.69 |
250 | ¥1.91900 | ¥479.75 |
500 | ¥1.83166 | ¥915.83 |
1,000 | ¥1.52645 | ¥1,526.45 |
3,000 | ¥1.39562 | ¥4,186.86 |