0433-0-15-01-03-14-04-0 | ||
---|---|---|
DigiKey Part Number | 0433-015010314040-ND | |
Manufacturer | ||
Manufacturer Product Number | 0433-0-15-01-03-14-04-0 | |
Description | CONN RECEPT PIN .040-.060" .106" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) Standard Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.390" (9.91mm) | |
Accepts Pin Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.07223 | ¥7,072.23 |