0339-0-15-01-15-01-10-0 | ||
---|---|---|
DigiKey Part Number | 0339-0-15-01-15-01-10-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 0339-0-15-01-15-01-10-0 | |
Description | CONN PIN RCPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0339-0-15-01-15-01-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.167" (4.24mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.71200 | ¥97.12 |
100 | ¥8.71750 | ¥871.75 |
1,000 | ¥6.34000 | ¥6,340.00 |
5,000 | ¥5.54747 | ¥27,737.35 |
10,000 | ¥5.27010 | ¥52,701.00 |