0259-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED1270-ND | |
Manufacturer | ||
Manufacturer Product Number | 0259-0-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.053DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.142" (3.61mm) | |
Length - Below Flange | - | |
Length - Overall | 0.173" (4.39mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.86850 | ¥86.85 |
1,000 | ¥0.60150 | ¥601.50 |
5,000 | ¥0.53463 | ¥2,673.15 |
10,000 | ¥0.48451 | ¥4,845.10 |