MIKROE-5725 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-5725-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-5725 | |
Description | I2C ISOLATOR 5 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | ISO1644 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Isolator | |
Utilized IC / Part | ISO1644 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |