MIKROE-5527 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-5527-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-5527 | |
Description | GNSS 12 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | CAM-M8C GNSS (Beidou, Galileo, GLONASS, GPS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Utilized IC / Part | CAM-M8C | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.42000 | ¥369.42 |