MIKROE-4728 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-4728-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-4728 | |
Description | SIBRAIN FOR PIC32MZ1024EFE144 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | PIC32MZ1024EFE144 SiBRAIN for PIC32MZ1024EFE144 PIC® PIC32 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | ||
Utilized IC / Part | PIC32MZ1024EFE144 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.70000 | ¥615.70 |