MIKROE-4476 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-4476-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-4476 | |
Description | OPTO 5 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | FOD4216 Optocoupler Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Optocoupler | |
Utilized IC / Part | FOD4216 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |