MIKROE-3687 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-3687-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3687 | |
Description | 13DOF 2 CLICK | |
Customer Reference | ||
Detailed Description | BME680, BMX160 Accelerometer, Air Quality, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-3687 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Air Quality, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | BME680, BMX160 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.79000 | ¥344.79 |