MIKROE-3660 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-3660-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3660 | |
Description | GNSS ZOE CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | ZOE-M8Q GPS RF mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-3660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | ZOE-M8Q | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.16000 | ¥320.16 |