MIKROE-3650 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3650-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3650 |
Description | CHARGER 11 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP3221A5T, MCP4161, MCP73123T Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | MCP3221A5T, MCP4161, MCP73123T | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.56000 | ¥139.56 |