MIKROE-3131 | ||
---|---|---|
DigiKey Part Number | 1471-2055-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3131 | |
Description | V TO HZ 2 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | VFC32KU Voltage to Frequency Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-3131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Voltage to Frequency | |
Utilized IC / Part | VFC32KU | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.68000 | ¥418.68 |