MIKROE-2973 | ||
---|---|---|
DigiKey Part Number | 1471-1996-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2973 | |
Description | SPECTRAL 2 CLICK | |
Customer Reference | ||
Detailed Description | AS7262, AT25SF041 Light Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-2973 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | AS7262, AT25SF041 | |
Contents | Board(s) |