MIKROE-2347 | |
---|---|
DigiKey Part Number | 1471-1626-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2347 |
Description | 32X32 RGB LED MATRIX PANEL - 6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | - | |
Color | Red, Green, Blue (RGB) | |
Configuration | 32 x 32 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.55000 | ¥501.55 |