MIKROE-2026 | ||
---|---|---|
DigiKey Part Number | 1471-1556-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2026 | |
Description | HEXIWEAR SMART WATCH CONTROLLER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wearables IOT Development Interface Hexiwear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Interface | |
Type | IOT Development | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,059.01000 | ¥1,059.01 |