MIKROE-2025 | ||
---|---|---|
DigiKey Part Number | 1471-1516-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2025 | |
Description | HAPTIC CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | DRV2605 Haptic/Vibration Motor Motor/Haptic mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-2025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Motor/Haptic | |
Function | Haptic/Vibration Motor | |
Utilized IC / Part | DRV2605 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.81000 | ¥188.81 |