MIKROE-1198 | ||
---|---|---|
DigiKey Part Number | 1471-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1198 | |
Description | BOARD SMART USB LI-PO CHARGER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | MCP73832 Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MCP73832 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.11000 | ¥114.11 |