Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.91" (23.11mm) 122 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDOB128032GV-WI

DigiKey Part Number
3086-MDOB128032GV-WI-ND
Manufacturer
Manufacturer Product Number
MDOB128032GV-WI
Description
DISPLAY, 128x32 COB OLED, White
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.91" (23.11mm) 122 x 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Viewing Area
24.38mm W x 7.58mm H
Manufacturer
Midas Displays
Backlight
Without Backlight
Series
Dot Pixels
122 x 32
Packaging
Tray
Interface
I2C
Part Status
Active
Controller Type
SSD1306
Display Type
OLED - Passive Matrix
Graphics Color
White
Display Mode
Passive
Background Color
Black
Touchscreen
Non-Touch
Dot Size
0.15mm W x 0.15mm H
Diagonal Screen Size
0.91" (23.11mm)
Dot Pitch
0.18mm W x 0.18mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.