MTFDHBL256TDP-1AT12AIYY TR | ||
---|---|---|
DigiKey Part Number | 557-MTFDHBL256TDP-1AT12AIYYTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MTFDHBL256TDP-1AT12AIYY TR | |
Description | 2100AI TLC 2T 256GX8 BGA1620S1 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe BGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 2GB/s | |
Speed - Write | 1GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 95°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥978.06316 | ¥978,063.16 |