MTFDHBK512TDP-1AT12AIYY | ||
---|---|---|
DigiKey Part Number | MTFDHBK512TDP-1AT12AIYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDHBK512TDP-1AT12AIYY | |
Description | SSD 512GB M.2 MODULE TLC NVME | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2GB/s | |
Speed - Write | 1.55GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 95°C | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥1,868.69376 | ¥467,173.44 |