MTFDDAT060MBD-1AH12ITYY | ||
---|---|---|
DigiKey Part Number | 557-1642-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDDAT060MBD-1AH12ITYY | |
Description | SSD 60GB MSATA MLC SATA III 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 500MB/s | |
Speed - Write | 130MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.353 oz (10 g) | |
Size / Dimension | 50.80mm x 29.85mm x 4.75mm |