MTFDDAK128MBD-1AK12ITYY | ||
---|---|---|
DigiKey Part Number | MTFDDAK128MBD-1AK12ITYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDDAK128MBD-1AK12ITYY | |
Description | SSD 128GB 2.5" MLC SATA III 5V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 500MB/s | |
Speed - Write | 130MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 2.65 oz (75.51 g) | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |