MT66R7072A10AB5ZZW.ZCA TR | |
---|---|
DigiKey Part Number | MT66R7072A10AB5ZZW.ZCATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT66R7072A10AB5ZZW.ZCA TR |
Description | IC RAM 1GBIT PAR 121VFBGA |
Customer Reference | |
Detailed Description | PCM - LPDDR2, MCP - LPDDR2 Memory IC 1Gbit (PCM), 512Mbit (MCP) Parallel 166 MHz 121-VFBGA (11x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT66R7072A10AB5ZZW.ZCA TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | PCM - LPDDR2, MCP - LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 (PCM), 64M x 8 (MCP) | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 121-VFBGA (11x10) | |
Base Product Number |