MT53E1G32D2FW-046 AUT:B TR | |
---|---|
DigiKey Part Number | 557-MT53E1G32D2FW-046AUT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2FW-046 AUT:B TR |
Description | LPDDR4 32G 1GX32 FBGA DDP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥304.26486 | ¥608,529.72 |