MT46H16M16LFBF-5:H | ||
---|---|---|
DigiKey Part Number | MT46H16M16LFBF-5:H-ND | |
Manufacturer | ||
Manufacturer Product Number | MT46H16M16LFBF-5:H | |
Description | IC DRAM 256MBIT PAR 60VFBGA | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT46H16M16LFBF-5:H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |