MT41K512M16VRP-107 AIT:P | |
---|---|
DigiKey Part Number | 557-MT41K512M16VRP-107AIT:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K512M16VRP-107 AIT:P |
Description | IC DRAM 8GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.93000 | ¥148.93 |
10 | ¥137.87700 | ¥1,378.77 |
25 | ¥136.00800 | ¥3,400.20 |
40 | ¥134.29925 | ¥5,371.97 |
80 | ¥117.69475 | ¥9,415.58 |
230 | ¥112.64804 | ¥25,909.05 |
440 | ¥111.91570 | ¥49,242.91 |