MT41K256M8DA-125 IT:K TR | ||
---|---|---|
DigiKey Part Number | MT41K256M8DA-125IT:KTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MT41K256M8DA-125 IT:K TR | |
Description | IC DRAM 2GBIT PARALLEL 78FBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x10.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT41K256M8DA-125 IT:K TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.80408 | ¥67,608.16 |