
MT29F4G01ABAFDWB-IT:F | |
|---|---|
DigiKey Part Number | MT29F4G01ABAFDWB-IT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABAFDWB-IT:F |
Description | IC FLASH 4GBIT SPI 8UPDFN |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit SPI 8-UPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Category | Memory Organization 4G x 1 |
Mfr | Memory Interface SPI |
Packaging Box | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-UPDFN (8x6) (MLP8) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Box: | 1920 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.94000 | ¥143.94 |
| 10 | ¥133.43700 | ¥1,334.37 |
| 25 | ¥129.25360 | ¥3,231.34 |
| 50 | ¥126.10820 | ¥6,305.41 |
| 100 | ¥122.98790 | ¥12,298.79 |
| 250 | ¥122.61216 | ¥30,653.04 |











