MT29F2G08ABAGAH4-ITE:G TR | |
---|---|
DigiKey Part Number | 557-1667-2-ND - Tape & Reel (TR) 557-1667-1-ND - Cut Tape (CT) 557-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-ITE:G TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥19.27040 | ¥481.76 |
50 | ¥19.21940 | ¥960.97 |
100 | ¥17.17340 | ¥1,717.34 |
250 | ¥16.60856 | ¥4,152.14 |
500 | ¥16.54816 | ¥8,274.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.40936 | ¥15,409.36 |
2,000 | ¥15.15740 | ¥30,314.80 |
3,000 | ¥14.99616 | ¥44,988.48 |
5,000 | ¥13.94804 | ¥69,740.20 |