ZL40241LDG1 | ||
---|---|---|
DigiKey Part Number | ZL40241LDG1-ND | |
Manufacturer | ||
Manufacturer Product Number | ZL40241LDG1 | |
Description | IC CLK BUFFER 3:10 200MHZ 32QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ZL40241LDG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥31.60598 | ¥15,486.93 |