ZL38067UGB2 | |
---|---|
DigiKey Part Number | ZL38067UGB2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL38067UGB2 |
Description | IC AUDIO PROCESSOR 56WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Processor 4 Channel 56-WLCSP (3.05x3.05) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Communication Systems | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (3.05x3.05) | |
Base Product Number |