VXM9-9012-66M6666660TR | ||
---|---|---|
DigiKey Part Number | 150-VXM9-9012-66M6666660TR-ND - Tape & Reel (TR) 150-VXM9-9012-66M6666660CT-ND - Cut Tape (CT) 150-VXM9-9012-66M6666660DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VXM9-9012-66M6666660TR | |
Description | 2.0X1.65 SMD CRYSTAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 66.666666 MHz ±20ppm Crystal 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 66.666666 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
25 | ¥7.47040 | ¥186.76 |
100 | ¥7.18320 | ¥718.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18318 | ¥21,549.54 |