VSC8574XKS-10 | |
---|---|
DigiKey Part Number | VSC8574XKS-10-ND |
Manufacturer | |
Manufacturer Product Number | VSC8574XKS-10 |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ethernet | |
Interface | GMII, SerDes, TBI | |
Number of Circuits | 4 | |
Voltage - Supply | 1V, 2.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |