VSC8574EV | ||
---|---|---|
DigiKey Part Number | VSC8574EV-ND | |
Manufacturer | ||
Manufacturer Product Number | VSC8574EV | |
Description | IC TELECOM INTERFACE | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Ethernet | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ethernet | |
Interface | GMII, SerDes, TBI | |
Number of Circuits | 4 | |
Voltage - Supply | 1V, 2.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,966.72000 | ¥26,966.72 |