Telecom IC Ethernet 135-QFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8502XML-03

DigiKey Part Number
VSC8502XML-03-ND
Manufacturer
Manufacturer Product Number
VSC8502XML-03
Description
IC TELECOM INTERFACE 135QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 135-QFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
VSC8502XML-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Voltage - Supply
3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
135-QFN (12x12)
Function
Ethernet
Base Product Number
Interface
Ethernet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.43000¥85.43
25¥71.20480¥1,780.12
100¥68.84770¥6,884.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.