4/4 Transceiver Gigabit Ethernet 260-PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8244XHG

DigiKey Part Number
907-1026-ND
Manufacturer
Manufacturer Product Number
VSC8244XHG
Description
IC TRANSCEIVER 4/4 260PBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Gigabit Ethernet 260-PBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Drivers/Receivers
4/4
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
260-BGA
Type
Transceiver
Supplier Device Package
260-PBGA
Protocol
Gigabit Ethernet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.52000¥290.52
25¥241.89720¥6,047.43
100¥233.93750¥23,393.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.