VMK3-9001-32K7680000 | |
---|---|
DigiKey Part Number | 150-VMK3-9001-32K7680000-ND |
Manufacturer | |
Manufacturer Product Number | VMK3-9001-32K7680000 |
Description | VMK3-9001-32K7680000 |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |