VC-830-EDE-FAAN-156M2500000TR | |
---|---|
DigiKey Part Number | 150-VC-830-EDE-FAAN-156M2500000TR-ND - Tape & Reel (TR) 150-VC-830-EDE-FAAN-156M2500000TRCT-ND - Cut Tape (CT) 150-VC-830-EDE-FAAN-156M2500000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-830-EDE-FAAN-156M2500000TR |
Description | 3225 SMD DIFFERENTIAL XO, 3.3V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 29mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
25 | ¥18.71840 | ¥467.96 |
100 | ¥18.06170 | ¥1,806.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.06173 | ¥54,185.19 |