USB7016T/KDX | |
---|---|
DigiKey Part Number | 150-USB7016T/KDXTR-ND - Tape & Reel (TR) 150-USB7016T/KDXCT-ND - Cut Tape (CT) 150-USB7016T/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7016T/KDX |
Description | USB3.1 GEN1 HUB WITHOUT PD, 1CC, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, SPI, USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.58000 | ¥72.58 |
25 | ¥60.58880 | ¥1,514.72 |
100 | ¥58.49540 | ¥5,849.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥58.49536 | ¥146,238.40 |